
High-side power switch IC featuring four independent channels, each capable of delivering 2.3A output current. This surface mount device operates from a maximum supply voltage of 40V and offers a maximum power dissipation of 3.6W. Designed for robust performance, it functions within a temperature range of -40°C to 150°C. The component is RoHS compliant, lead-free, and halogen-free, supplied in tape and reel packaging.
Infineon BTS716GXUMA1 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.6W |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Current | 2.3A |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS716GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
