
Buffer/Inverter Based Peripheral Driver IC featuring 4 drivers, each capable of 1A output. This interface IC operates within a 6V to 18V supply voltage range, with a nominal 13.5V. The device is housed in a 14-terminal PDSO package (SOP-14) with dual terminal positioning. It offers true output polarity and adheres to AEC-Q100 screening standards.
Infineon BTS72004EPAXUMA1 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.05 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 18 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.