Infineon BTS721L1 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.7W |
| Max Supply Voltage | 34V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Current | 2.5A |
| Packaging | Tape and Reel |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS721L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
