Buffer/Inverter Based Peripheral Driver IC, featuring a 20-terminal, DUAL terminal position, PDSO-20 (R-PDSO-G20) package with dimensions of 7.6mm width and 12.8mm length. This integrated circuit supports a wide supply voltage range from 5V to 34V, with a nominal voltage of 12V. It offers four distinct functions, designed for peripheral driving applications with a maximum current capability of 9.8A.
Infineon BTS721L1XUMA1 technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.6 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 34 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS721L1XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.