Infineon BTS723GW technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Supply Voltage | 58V |
| Min Supply Voltage | 7V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 90mR |
| Output Current per Channel | 2.9A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS723GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
