
The BTS723GWXT is a dual driver IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a power dissipation of 3W. The IC is RoHS compliant and available on tape and reel. It can supply a current of 2mA and has two outputs. The BTS723GWXT is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Infineon BTS723GWXT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 2.5A |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
