
Four-channel peripheral driver IC featuring MOS output technology. This surface-mount component offers 3.3A output current per channel, with a maximum output current of 15A. Operating across a wide temperature range from -40°C to 150°C, it supports supply voltages up to 40V and has an on-state resistance of 70mR. The device is RoHS compliant and halogen-free, packaged in a 20-pin SOIC (DSO-20) format.
Infineon BTS724G technical specifications.
| Package/Case | SOIC |
| Current | 3.3A |
| Halogen Free | Halogen Free |
| Height | 3.25mm |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 3.6W |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 70mR |
| Output Current | 3A |
| Output Current per Channel | 3.3A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.4mA |
| Voltage | 40V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS724G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
