
The BTS726L1 is a dual high-side driver IC from Infineon, featuring two outputs with a maximum current rating of 3.6A. This device is packaged in a SOIC package and is designed to operate within a temperature range of -40°C to 150°C. The BTS726L1 provides fault protection against over voltage and over temperature conditions. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Infineon BTS726L1 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.6A |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PROFET® |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS726L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
