
The BTS728L2 is a dual high-side driver IC from Infineon, featuring a maximum output current of 5.5A and a maximum power dissipation of 3.7W. It operates over a temperature range of -40°C to 150°C and is available in a SOIC package. The device provides fault protection against overvoltage and overtemperature conditions. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Infineon BTS728L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS728L2 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.6A |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 50mR |
| Output Configuration | High Side |
| Output Current | 5.5A |
| Output Current per Channel | 4A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PROFET® |
| Supply Current | 3mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BTS728L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
