The BTS728L2NTMA1 is a dual output hot swap controller from Infineon, designed to operate within a temperature range of -40°C to 150°C. It features a maximum power dissipation of 3.7W and can supply up to 5.5A of current. This device is available in a surface mount package, offered on a tape and reel for easy integration into applications. The BTS728L2NTMA1 is not radiation hardened and is not compliant with RoHS regulations.
Infineon BTS728L2NTMA1 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 5.5A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.