The BTS736L2 is a dual high-side driver IC from Infineon, featuring a maximum output current of 4.4A and a maximum power dissipation of 3.8W. It is available in a SOIC package and is designed to operate over a temperature range of -40°C to 150°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for surface mount applications and is available in a tape and reel packaging format.
Sign in to ask questions about the Infineon BTS736L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS736L2 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.4A |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PROFET® |
| Supply Current | 1.6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS736L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
