
Buffer/Inverter Based Peripheral Driver, 11.1A, MOS, PDSO28, PLASTIC, SOP-28
Infineon BTS737S3NUMA1 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 5A |
| Packaging | Tape and Reel |
| Power Dissipation | 3.7W |
| RoHS Compliant | No |
| Supply Current | 1.6mA |
| RoHS | Not Compliant |
No datasheet is available for this part.