
2-channel peripheral driver IC featuring a 27mR on-state resistance and a maximum continuous drain current of 5.5A per channel. This integrated circuit operates with a supply voltage range of 5V to 34V, supporting a dual supply voltage of 34V. It offers a maximum output current of 24A and a maximum power dissipation of 3.8W, with an operating temperature range from -40°C to 150°C. The component is housed in a 20-pin SOIC package, suitable for surface-mount technology (SMT) and supplied on tape and reel.
Infineon BTS740S2 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Voltage (Vdss) | 34V |
| Dual Supply Voltage | 34V |
| Halogen Free | Halogen Free |
| Load Current | 5.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24A |
| Max Power Dissipation | 3.8W |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 27mR |
| Operating Supply Voltage | 43V |
| Output Current | 4.9A |
| Output Current per Channel | 5.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 2.4mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS740S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
