
Quad DMOS Switch Driver Automotive 28-Pin DSO T/R
Infineon BTS7700GT technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Output Current | 9A |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| On-State Resistance | 90mR |
| Output Current per Channel | 2mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.
