Infineon BTS7710GP technical specifications.
| Package/Case | TO-263-15 |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Supply Voltage | 42V |
| Number of Outputs | 4 |
| On-State Resistance | 70mR |
| Output Current per Channel | 9A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| RoHS Compliant | No |
| Series | TrilithIC™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS7710GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.