
Quad DMOS Switch Driver Automotive 18-Pin(15+3Tab) TO-263 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263 |
| Lead Free | Contains Lead |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 3.2V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
