
IC SW TRILITHIC 110MOHM PDSO28
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Fault Protection | Over Temperature, Short Circuit |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TrilithIC™ |
| Technology | DMOS |
| RoHS | Compliant |
