Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BTS7740G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 42V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| RoHS Compliant | No |
| Series | BTS7740 |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS7740G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.