The BTS7740GT is a surface mount power switch with a maximum output current of 8A and a maximum supply voltage of 42V. It is packaged in a SOIC package and is available in quantities of 1000. The device is lead-free, but contains lead. It has an on-state resistance of 110mR and an output current per channel of 2mA. The BTS7740GT is suitable for use in a variety of applications, including those that require high current and voltage handling.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Output Current | 8A |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| On-State Resistance | 110mR |
| Output Current per Channel | 2mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
