
Infineon BTS7751G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Number of Outputs | 1 |
| Operating Supply Current | 0mA |
| Operating Supply Voltage | 42V |
| Output Current | 14A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| RoHS Compliant | No |
| Series | TrilithIC™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
