
The BTS7810KNTMA1 is a 4-channel DMOS motor driver from Infineon, packaged in a TO-263 case for surface mount applications. It operates over a temperature range of -40°C to 150°C and is not compliant with RoHS standards. The device features fault protection against over temperature and short circuit conditions, but is not halogen free and contains lead. It has a maximum supply voltage of 42V and a maximum output current of 42A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BTS7810KNTMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263 |
| Fault Protection | Over Temperature, Short Circuit |
| Halogen Free | Not Halogen Free |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42A |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 5mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TrilithIC™ |
| Supply Current | 5mA |
| Technology | DMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BTS7810KNTMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
