Infineon BTS7811K technical specifications.
| Package/Case | TO-263-15 |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Number of Outputs | 1 |
| Output Current | 42A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TrilithIC™ |
| Supply Current | 8mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BTS7811K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.