
The BTS7930B is a 50A DMOS motor driver from Infineon, packaged in a TO-263-7 case. It features fault protection against over temperature and short circuit conditions. The device is not halogen free and contains lead, making it non-RoHS compliant. It operates over a temperature range of -40°C to 150°C and has a quiescent current of 7uA. The BTS7930B is available in quantities of 1000, packaged in cut tape.
Infineon BTS7930B technical specifications.
| Package/Case | TO-263-7 |
| Fault Protection | Over Temperature, Short Circuit |
| Halogen Free | Not Halogen Free |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Output Current per Channel | 20A |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Quiescent Current | 7uA |
| RoHS Compliant | No |
| Series | NovalithIC™ |
| Technology | DMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS7930B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
