Sign in to ask questions about the Infineon BTS7960B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS7960B technical specifications.
| Package/Case | TO-263-7 |
| Fault Protection | Over Temperature, Short Circuit |
| Halogen Free | Not Halogen Free |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Supply Voltage | 27.5V |
| Min Supply Voltage | 5.5V |
| Output Current per Channel | 40A |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Quiescent Current | 7uA |
| RoHS Compliant | No |
| Series | NovalithIC™ |
| Technology | DMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS7960B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.