Sign in to ask questions about the Infineon BTS824R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS824R technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.7A |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 70mR |
| Output Configuration | High Side |
| Output Current per Channel | 4.7A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 4.8mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BTS824R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.