Buffer/Inverter Based Peripheral Driver, 19A, PDSO20, POWER, SO-20
Infineon BTS824RNUMA1 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 3.7A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 4.8mA |
| RoHS | Not Compliant |
No datasheet is available for this part.