This dual hot swap controller from Infineon is designed for surface mount applications and operates over a temperature range of -40°C to 150°C. It can handle a maximum power dissipation of 3.8W and features an output current of 22A. The device is available in tape and reel packaging and is not RoHS compliant due to the presence of lead.
Infineon BTS840S2NUMA1 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 22A |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| RoHS Compliant | No |
| Supply Current | 1.2mA |
| RoHS | Not Compliant |
No datasheet is available for this part.