Infineon BTS949 technical specifications.
| Package/Case | TO-220-5 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 220A |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 14mR |
| Output Current per Channel | 19A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 14mR |
| RoHS Compliant | No |
| Series | HITFET® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BTS949 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
