The BTS949NKSA1 is a hot swap controller from Infineon, designed for surface mount applications. It features a TO-220-5 package and can handle up to 19A of output current with a maximum power dissipation of 240W. The device is rated for operation between -40°C and 150°C and provides fault protection against over voltage and over temperature conditions. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-5 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 19A |
| Max Power Dissipation | 240W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 19A |
| Packaging | Rail/Tube |
| Power Dissipation | 240W |
| RoHS Compliant | No |
| Series | HITFET® |
| RoHS | Not Compliant |