
The BTT60101EKAXUMA1 is a 14-pin dual buffer/inverter driver from Infineon, designed for use in automotive applications. It operates within a supply voltage range of 8 to 36 volts. The device is packaged in a R-PDSO-G14 package, measuring 3.9mm in width and 8.65mm in length. The BTT60101EKAXUMA1 is qualified to AEC-Q100 standards, indicating its suitability for use in automotive environments. It features a single function and is designed for use in buffer or inverter based peripheral driver applications.
Sign in to ask questions about the Infineon BTT60101EKAXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTT60101EKAXUMA1 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 28 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 36 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTT60101EKAXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.