The BTT60101EKBXUMA1 is a 14-pin dual driver IC from Infineon, designed for operation within a supply voltage range of 8V to 36V. It features a JEDEC package code of R-PDSO-G14, measuring 3.9mm in width and 8.65mm in length. This IC is qualified to AEC-Q100 standards and is suitable for use in automotive applications. The device has a single function and is available in an HLSOP package type.
Sign in to ask questions about the Infineon BTT60101EKBXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTT60101EKBXUMA1 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 28 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 36 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTT60101EKBXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.