The BTT60201EKAXUMA1 is a high side driver from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum output current of 7A and a maximum power dissipation of 1.6W. The device is packaged in SOIC and is designed for surface mount applications. It is RoHS compliant and has a nominal input voltage of 28V.
Infineon BTT60201EKAXUMA1 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Height | 1.7mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Input Voltage | 28V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 40mR |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
No datasheet is available for this part.
