
The BTT60301EKAXUMA1 is a high-side driver from Infineon, featuring a single channel with a maximum output current of 6A and a maximum supply voltage of 36V. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device is packaged in a SOIC-14 package and is available in tape and reel packaging with 2500 units per reel.
Infineon BTT60301EKAXUMA1 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Configuration | High Side |
| Output Current | 6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
No datasheet is available for this part.
