
The BTT60302EKAXUMA1 is a dual high side driver IC from Infineon. It features fault protection against over voltage and over temperature. The device is halogen free and lead free. It operates between -40°C and 150°C. The IC has a maximum output current of 4A and a maximum power dissipation of 2W. It is supplied with a maximum voltage of 36V and draws a supply current of 9mA. The device is available in a package quantity of 2500 units, packaged in cut tape.
Infineon BTT60302EKAXUMA1 technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Nominal Input Voltage | 28V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
No datasheet is available for this part.
