The BTT60302EKBXUMA1 is a 14-pin dual driver IC from Infineon, designed for use in automotive applications. It operates from a supply voltage of 28V, with a minimum supply voltage of 8V and a maximum supply voltage of 36V. The IC is packaged in a R-PDSO-G14 package, measuring 3.9mm in width and 8.65mm in length. It is qualified to AEC-Q100 screening level, making it suitable for use in harsh automotive environments.
Sign in to ask questions about the Infineon BTT60302EKBXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTT60302EKBXUMA1 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 28 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 36 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTT60302EKBXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.