
Buffer or inverter based peripheral driver, AEC-Q100 qualified, featuring a 4A output current capability. This 14-terminal, dual-in-line package (SOP-14) integrates two functions, operating within a wide supply voltage range of 5V to 36V, with a nominal 28V. The component measures 3.9mm in width and 8.65mm in length.
Infineon BTT60302ERAXUMA1 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 2 |
| Supply Voltage-Nom | 28 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 36 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.