The BTT6050-2EKA is a 14-pin dual buffer/inverter driver IC from Infineon, designed for use in automotive applications. It operates over a supply voltage range of 5 to 48 volts and is qualified to AEC-Q100 standards. The device is packaged in a 14-pin R-PDSO-G14 package, measuring 3.9mm in width and 8.65mm in length. It is intended for use in buffer or inverter based peripheral driver applications.
Checking distributor stock and pricing after the page loads.
Infineon BTT6050-2EKA technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 28 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 48 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.