
The BTT62001EJAXUMA1 is an 8-channel dual driver IC from Infineon, designed for use in automotive applications. It operates from a supply voltage of 8 to 36 volts and features a JEDEC package code of R-PDSO-G8. The device is qualified to AEC-Q100 and is suitable for use in harsh environments. The IC is a buffer or inverter based peripheral driver, with a width of 3.9mm and a length of 4.9mm.
Sign in to ask questions about the Infineon BTT62001EJAXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTT62001EJAXUMA1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 28 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 36 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTT62001EJAXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.