Insulated Gate Bipolar Transistor, 32A I(C), 1200V V(BR)CES, N-Channel, TO-218AB
Infineon BUP313 technical specifications.
| Package/Case | TO-218-3 |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Collector Current | 32A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BUP313 to view detailed technical specifications.
No datasheet is available for this part.