The BUY10CS12J-01 is a single N-channel power MOSFET with a maximum drain source voltage of 100V and a maximum continuous drain current of 12.4A. It has a maximum power dissipation of 75W and operates over a temperature range of -55°C to 150°C. The device is suitable for a variety of applications, including power supplies and motor control.
Infineon BUY10CS12J-01 technical specifications.
| Configuration | Single |
| Category | Power MOSFET |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 12.4A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 130@10VmOhm |
| Typical Input Capacitance @ Vds | 1900(Max)@100VpF |
| Maximum Power Dissipation | 75000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
No datasheet is available for this part.