Infineon BUY25CS54A-01 technical specifications.
| Package/Case | SMD-2 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 13.34 |
| Package Width (mm) | 17.53 |
| Seated Plane Height (mm) | 3.6 |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 250V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 54A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 30@10VmOhm |
| Typical Gate Charge @ Vgs | 180(Max)@10VnC |
| Typical Gate Charge @ 10V | 180(Max)nC |
| Typical Input Capacitance @ Vds | 14000(Max)@100VpF |
| Maximum Power Dissipation | 250000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BUY25CS54A-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.