The BUZ21 is a SIPMOS MOSFET from Infineon, packaged in a TO-220-3 flange mount with through hole mounting. It features a maximum drain to source voltage of 60V and a continuous drain current of 8.8A. The device has a maximum power dissipation of 42W and an on-resistance of 300 milliohms. The BUZ21 is not RoHS compliant.
Infineon BUZ21 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8.8A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 420pF |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 300mR |
| RoHS Compliant | No |
| Series | SIPMOS® |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BUZ21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.