N-channel MOSFET with 200V drain-source breakdown voltage and 21A continuous drain current. Features 130mΩ on-state resistance and 125W power dissipation. Packaged in TO-220 for through-hole mounting, operating from -55°C to 150°C. Includes 30ns turn-on delay and 90ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BUZ30A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BUZ30A technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 21A |
| Current Rating | 21A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | 200V |
| Dual Supply Voltage | 200V |
| Fall Time | 90ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.25mm |
| Input Capacitance | 1.9nF |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| On-State Resistance | 130mR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Rds On Max | 130mR |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 180ns |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Termination | Through Hole |
| Turn-Off Delay Time | 250ns |
| Turn-On Delay Time | 30ns |
| DC Rated Voltage | 200V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BUZ30A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.