
The BUZ31H3045AATMA1 is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 14.5A and a gate to source voltage of 20V. The device is packaged in a small outline R-PSSO-G2 package and is available on tape and reel. The BUZ31H3045AATMA1 is RoHS compliant and not radiation hardened.
Infineon BUZ31H3045AATMA1 technical specifications.
| Continuous Drain Current (ID) | 14.5A |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
No datasheet is available for this part.
