The BUZ31L is a N-CHANNEL SIPMOS MOSFET with a drain to source breakdown voltage of 200V and a continuous drain current of 13.5A. It has a maximum power dissipation of 95W and is packaged in a TO-220-3 flange mount package. The device is RoHS compliant and operates over a temperature range of -55°C to 150°C.
Infineon BUZ31L technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 13.5A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 95W |
| Rds On Max | 200mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 210ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BUZ31L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
