The C161CSLFCABXQMA1 is a 16-bit microcontroller from Infineon, packaged in a TQFP. It operates at a maximum frequency of 25MHz and a supply voltage of 5V, with a maximum power dissipation of 1.5W. The device features a 10KB RAM and supports SPI and CAN interfaces. It is designed for surface mount applications and has an operating temperature range of 0°C to 70°C.
Infineon C161CSLFCABXQMA1 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SPI, CAN |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 93 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| RAM Size | 10KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.