MCU 16-BIT C166 CISC/RISC ROMLESS 5V 128-PIN TQFP
Infineon C161JCLFCABXQMA1 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI, CAN |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 93 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 10KB |
| Series | C16xx |
| RoHS | Compliant |
No datasheet is available for this part.