16-bit microcontroller featuring a CISC/RISC instruction set architecture and a ROMLess program memory type. This surface-mount device operates at a maximum clock rate of 20 MHz, with a 1KB RAM size and 63 programmable I/Os. It includes 3 timers and SPI/USART interface capabilities. Packaged in an 80-pin MQFP (Metric Quad Flat Package) with a 0.65mm pin pitch, this component is designed for a 5V supply and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Infineon C161KLMHABXQMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon C161KLMHABXQMA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.96 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-108BE-1 |
| Family Name | C166 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC|RISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | C166 |
| Program Memory Type | ROMLess |
| RAM Size | 1KB |
| Number of Programmable I/Os | 63 |
| Programmability | No |
| Number of Timers | 3 |
| Interface Type | SPI/USART |
| CAN | 0 |
| I2C | 0 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 1 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | CG091 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon C161KLMHABXQMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.