16-bit microcontroller featuring a 64KB OTP/EPROM memory and 4KB RAM. Operates at up to 25MHz with a 16-bit data bus width. Supports SPI, UART, USART, EBI/EMI, and CAN interfaces, with 59 I/Os and 3 timers/counters. Includes POR, PWM, and WDT peripherals. Packaged in a PQFP80 (MQFP-80) surface mount case with tin, matte contact plating. Operates from 4.75V to 5.5V, with a maximum power dissipation of 1.5W and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Infineon C164CI8E25MDBKXQMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon C164CI8E25MDBKXQMA1 technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | C16xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon C164CI8E25MDBKXQMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.