MCU 16-BIT C166 CISC/RISC 64KB EPROM 5V 80-PIN MQFP
Infineon C164CI8E28MDBFXUMA1 technical specifications.
| Package/Case | QFP |
| Frequency | 20MHz |
| Interface | SPI, UART, USART, EBI/EMI, CAN |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4KB |
| Series | C16xx |
| RoHS | Compliant |
No datasheet is available for this part.